RAL1G | Diotec

Fast rectifier diode, 450 V, 1 A, DO-213AA, RAL1G

Order No.: 70S0286
MPN:
RAL1G
RAL1G Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2332 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2332 €
100 pcs.
0.1464 €
250 pcs.
0.0875 €
1000 pcs.
0.0583 €
2500 pcs.
0.0466 €
*incl. VAT plus shipping costs
Subject to prior sale

Fast Recovery SMD Rectifier Diode, RAL1G, Diotec

Features

  • Controlled avalanche characteristic
  • High power dissipation
  • Compliant to RoHS

Applications

  • Rectification of medium frequencies
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 175 °C
Assembly SMD
Breakdown voltage 1.3 V
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 400 V
Surge blocking voltage V RMS 450 V
Enclosure DO-213AA
Junction temperature (max.) 175 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version fast rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin SI
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15