RAL1A | Diotec

Fast rectifier diode, 75 V, 1 A, DO-213AA, RAL1A

Order No.: 09S4448
EAN: 4099879042200
MPN:
RAL1A
Series: RAL
RAL1A Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1940 €
100 pcs.
0.1214 €
250 pcs.
0.0728 €
1000 pcs.
0.0486 €
2500 pcs.
0.0388 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 50 V
Surge blocking voltage V RMS 75 V
Enclosure DO-213AA
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Version controlled avalanche diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin SI
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15