PX2500Y | Diotec
Rectifier diode, 2100 V, 25 A, D8x7.5_LowRth, PX2500Y
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 8 Weeks
Standard Rectifier Diode, PX2500Y, Diotec
Controlled Avalanche Standard Recovery Rectifier Diode
Features
- Low thermal resistance
- Low forward voltage drop
- High reverse voltage
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- High Voltage Rectifiers
- Polarity Protection
- Bypass Diodes
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| Forward Current | 25 A | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 2000 V | |
| Assembly | axial | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 2100 V | |
| Enclosure | D8x7.5_LowRth | |
| Junction temperature (min.) | -50 °C | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ammopack with 500 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |