PX1500M | Diotec
Rectifier diode, 1000 V, 15 A, D8x7.5, PX1500M
Unit Price (€ / pc.)
0.6426 € *
Available in 4 Days: 1,000 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
100 pcs.
0.5117 €
250 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Rectifier Diode, PX1500M, Diotec
Standard Recovery Rectifier Diode
Features
- Low thermal resistance
- High forward surge current
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| Forward Current | 15 A | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| Assembly | axial | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 1000 V | |
| Enclosure | D8x7.5 | |
| Junction temperature (min.) | -50 °C | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ammopack with 500 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |