PWY8012 | Diotec

Rectifier diode, 1200 V, 80 A, TO-247-3L, PWY8012

Order No.: 09S5238
MPN:
PWY8012
Series: PW
PWY8012 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4042 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
450 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard Rectifier Diode, PWY8012, Diotec

Standard Recovery Rectifier Diode

Features

  • High surge current rating
  • High power dissipation
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
Forward Current 80 A
max. operating temperature 175 °C
Voltage V RRM (peak reverse voltage) 1200 V
Assembly THT
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 1200 V
Enclosure TO-247-3L
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 30 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes