PW4516 | Diotec
Rectifier diode, 1600 V, 45 A, TO-247-2L, PW4516
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.3923 €
50 pcs.
1.2376 €
100 pcs.
1.1186 €
450 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Rectifier Diode, PW4516, Diotec
Standard Recovery Rectifier Diode
Features
- High surge current rating
- High power dissipation
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| Forward Current | 45 A | |
| max. operating temperature | 150 °C | |
| Voltage V RRM (peak reverse voltage) | 1600 V | |
| Assembly | THT | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 1600 V | |
| Enclosure | TO-247-2L | |
| Junction temperature (min.) | -50 °C | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bar with 30 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |