PT3000T | Diotec
Rectifier diode, 1200 V, 30 A, TO-220AC, PT3000T
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 8 Weeks
Standard Rectifier Diode, PT3000T, Diotec
Standard Recovery Rectifier Diode
Features
- High power dissipation
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| Forward Current | 30 A | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| Assembly | THT | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 1200 V | |
| Enclosure | TO-220AC | |
| Junction temperature (min.) | -50 °C | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |