P600J | Diotec Semiconductors
Rectifier diode, 600 V, 6 A, P600, P600J
Unit Price (€ / pc.)
0.4403 € *
Available: 2,252 pcs.
Available in 4 Days: 169,000 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
25 pcs.
0.2725 €
100 pcs.
0.1630 €
250 pcs.
0.1090 €
500 pcs.
0.0872 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): P600J, 6.0 A, 600 V, P-600-Style, Diotec
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | P600 | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Surge blocking voltage V RMS | 600 V | |
| Forward Current | 6 A | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| SVHC free | No |