P600B | Diotec
Rectifier diode, 100 V, 6 A, P600, P600B
Unit Price (€ / pc.)
0.1868 € *
Available: 2,920 pcs.
Available in 4 Days: 100,000 pcs. - if ordered today
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1868 €
50 pcs.
0.1725 €
250 pcs.
0.1571 €
1000 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): P600B, 6.0 A, 100 V, P-600-Style, Diotec
Technical specifications
Filter | Property | Value |
---|---|---|
Junction temperature (max.) | 175 °C | |
Assembly | THT | |
max. operating temperature | 175 °C | |
Version | standard recovery diode | |
Forward Current | 6 A | |
Enclosure | P600 | |
Voltage V RRM (peak reverse voltage) | 100 V | |
min. operating temperature | -50 °C | |
Surge blocking voltage V RMS | 100 V | |
Junction temperature (min.) | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 1 piece |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |