P2500Y | Diotec

Rectifier diode, 2100 V, 25 A, D8x7.5, P2500Y

Order No.: 09S5226
MPN:
P2500Y
Series: P2500
P2500Y Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
904.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9044 €

Standard Rectifier Diode, P2500Y, Diotec

Controlled Avalanche Standard Recovery Rectifier Diode

Features

  • Low forward voltage drop
  • High reverse voltage
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • High Voltage Rectifiers
  • Polarity Protection
  • Bypass Diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
Forward Current 25 A
max. operating temperature 175 °C
Voltage V RRM (peak reverse voltage) 2000 V
Assembly THT
Number of diodes 1
min. operating temperature -50 °C
Surge blocking voltage V RMS 2100 V
Enclosure D8x7.5
Junction temperature (min.) -50 °C
Version rectifier diode
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 500 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No