P2000DTL | Diotec
Rectifier diode, 200 V, 20 A, P600, P2000DTL
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 8 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| Forward Current | 20 A | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 200 V | |
| Enclosure | P600 | |
| Junction temperature (min.) | -50 °C | |
| Version | standard recovery diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Ammopack with 1,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| SVHC free | No |