P2000D | Diotec
Rectifier diode, 200 V, 20 A, P600, P2000D
Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
25 pcs.
0.5712 €
100 pcs.
0.5117 €
250 pcs.
0.4641 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Recovery Rectifier Diode, P2000D, Diotec
Features
- Low forward voltage drop
- High forward surge current
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Polarity Protection
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 20 A | |
| max. operating temperature | 175 °C | |
| Assembly | axial | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 200 V | |
| Enclosure | P600 | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |