P1000K | Diotec

Rectifier diode, 800 V, 10 A, P600, P1000K

Order No.: 09S3722
EAN: 4099879039590
MPN:
P1000K
Series: P1000
P1000K Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available in 4 Days: 5,500 pcs. - if ordered today
Total Price:
297.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2975 €
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 800 V
Forward Current 10 A
Version standard recovery diode
Enclosure P600
Voltage V RRM (peak reverse voltage) 800 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,000 pieces
Country of origin DE
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15