MURS460SMB | Diotec
Superfast rectifier diode, 600 V, 4 A, SMB, MURS460SMB
Unit Price (€ / pc.)
0.2040 € *
Available in 4 Days: 21,000 pcs. - if ordered today
Superfast Rectifier Diode, MURS460SMB, Diotec
Superfast Efficient Rectifier Diode
Features
- Very low reverse recovery time
- Low forward voltage drop
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High efficient switching stages
- Power factor correction
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| Forward Current | 4 A | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 600 V | |
| Enclosure | SMB | |
| Junction temperature (min.) | -50 °C | |
| Version | superfast rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |