MURF2060CT | Diotec
Superfast rectifier diode, 600 V, 20 A, TO-220AB, MURF2060CT
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
100 pcs.
0.4284 €
250 pcs.
0.3451 €
500 pcs.
0.3094 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale
Superfast Rectifier Diode, MURF2060CT, Diotec
Superfast Efficient Rectifier Diode
Features
- Very low reverse recovery time
- Low forward voltage drop
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High efficient switching stages
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Number of diodes | 2 | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 600 V | |
| Forward Current | 20 A | |
| Version | superfast rectifier diode | |
| Enclosure | TO-220AB | |
| Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |