MUR860 | Diotec

Superfast rectifier diode, 600 V, 8 A, TO-220AC, MUR860

Order No.: 09S4395
EAN: 4099879042057
MPN:
MUR860
Series: MUR
MUR860 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5474 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Forward Current 8 A
max. operating temperature 175 °C
Assembly THT
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 600 V
Surge blocking voltage V RMS 600 V
Enclosure TO-220AC
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Version superfast efficient diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
Date of RoHS guidelines 3/31/15