MUR460L | Diotec
Superfast rectifier diode, 600 V, 4 A, DO-201AA, MUR460L
Unit Price (€ / pc.)
0.3808 € *
Available in 4 Days: 69,700 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
100 pcs.
0.2380 €
250 pcs.
0.1428 €
500 pcs.
0.0952 €
1700 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 4 A | |
| max. operating temperature | 150 °C | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Surge blocking voltage V RMS | 600 V | |
| Enclosure | DO-201AA | |
| Junction temperature (max.) | 150 °C | |
| Junction temperature (min.) | -50 °C | |
| Version | superfast efficient diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |