MUR420 | Diotec
Superfast rectifier diode, 200 V, 4 A, DO-201AA, MUR420
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
100 pcs.
0.4522 €
250 pcs.
0.3570 €
500 pcs.
0.3213 €
1700 pcs.
0.2630 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Version | superfast efficient diode | |
| max. operating temperature | 150 °C | |
| Assembly | THT | |
| Enclosure | DO-201AA | |
| min. operating temperature | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Forward Current | 4 A | |
| Surge blocking voltage V RMS | 200 V | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Ammopack with 5,000 pieces |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |