MUR1620CT | Diotec

Superfast rectifier diode, 200 V, 16 A, TO-220AB, MUR1620CT

Order No.: 09S5214
MPN:
MUR1620CT
Series: MUR
MUR1620CT Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
100 pcs.
0.5831 €
250 pcs.
0.5236 €
500 pcs.
0.4641 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Superfast Rectifier Diode, MUR1620CT, Diotec

Superfast Efficient Rectifier Diode

Features

  • Very low reverse recovery time
  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • Power supplies
  • High efficient switching stages
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Number of diodes 2
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 200 V
Forward Current 16 A
Version superfast rectifier diode
Enclosure TO-220AB
Voltage V RRM (peak reverse voltage) 200 V
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Bar with 50 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15