MUR1560 | Diotec

Superfast rectifier diode, 600 V, 15 A, TO-220AC, MUR1560

Order No.: 09S5212
MPN:
MUR1560
Series: MUR
MUR1560 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
100 pcs.
0.6545 €
250 pcs.
0.5950 €
500 pcs.
0.5236 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Superfast Rectifier Diode, MUR1560, Diotec

Superfast Efficient Rectifier Diode

Features

  • Very low reverse recovery time
  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High efficient switching stages
  • Power Factor Correction (PFC)
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Number of diodes 1
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 600 V
Forward Current 15 A
Version superfast rectifier diode
Enclosure TO-220AC
Voltage V RRM (peak reverse voltage) 600 V
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Bar with 50 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15