MUR120 | Diotec
Superfast rectifier diode, 200 V, 1 A, DO-204AC, MUR120
Unit Price (€ / pc.)
0.2749 € *
Available in 4 Days: 45,000 pcs. - if ordered today
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2749 €
100 pcs.
0.1725 €
250 pcs.
0.1032 €
1000 pcs.
0.0688 €
5000 pcs.
0.0550 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 1 A | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Surge blocking voltage V RMS | 200 V | |
| Enclosure | DO-204AC | |
| Junction temperature (max.) | 175 °C | |
| Junction temperature (min.) | -50 °C | |
| Version | superfast efficient diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |