M4 | Diotec
Rectifier diode, 400 V, 1 A, DO-214AC, M4
Unit Price (€ / pc.)
0.0457 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0457 €
100 pcs.
0.0286 €
250 pcs.
0.0171 €
1000 pcs.
0.0114 €
7500 pcs.
0.0092 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 1 A | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| Surge blocking voltage V RMS | 400 V | |
| Enclosure | DO-214AC | |
| Junction temperature (max.) | 150 °C | |
| Junction temperature (min.) | -50 °C | |
| Version | standard recovery diode |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 7,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |