KT20K150 | Diotec
Fast rectifier diode, 20 A, TO-220AC, KT20K150
Unit Price (€ / pc.)
0.5474 € *
Available in 4 Days: 433 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Voltage V RRM (peak reverse voltage) | 150 V | |
| Version | fast efficient diode | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | TO-220AC | |
| Rated blocking voltage | 160 V | |
| min. operating temperature | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| Forward Current | 20 A | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bar with 1,000 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |