HVA2.5-AQ | Diotec
High voltage diode, 2500 V, 500 mA, DO-41, HVA2.5-AQ
Order No.: 70S0364
MPN:
HVA2.5-AQ
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
100 pcs.
0.2285 €
250 pcs.
0.1952 €
1000 pcs.
0.1297 €
5000 pcs.
0.1041 €
*incl. VAT plus shipping costs
Subject to prior sale
High Voltage Rectifier Diode, HVA2.5-AQ, Diotec
Features
- Reverse surge rating
- High forward surge current
- Large clearance and creepage
- Compliant to RoHS
Applications
- High voltage rectification
- Onboard Charger
- Ignition coils
- Test equipment and HV generators
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 500 mA | |
| max. operating temperature | 150 °C | |
| Assembly | THT | |
| Breakdown voltage | 4 V | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 2500 V | |
| Surge blocking voltage V RMS | 2500 V | |
| Enclosure | DO-41 | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | high voltage diode |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |