GL1B | Diotec

Rectifier diode, 100 V, 1 A, DO-213AA, GL1B

Order No.: 09S5186
MPN:
GL1B
Series: GL
GL1B Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1152 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1152 €
100 pcs.
0.0720 €
250 pcs.
0.0432 €
1000 pcs.
0.0288 €
2500 pcs.
0.0231 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard SMD Rectifier Diode, GL1B, Diotec

Standard Recovery SMD Rectifier Diode

Features

  • High power dissipation
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Polarity Protection
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Number of diodes 1
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 100 V
Forward Current 1 A
Version rectifier diode
Enclosure DO-213AA
Voltage V RRM (peak reverse voltage) 100 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Country of origin SI
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15