FT2000AA | Diotec
Fast rectifier diode, 50 V, 20 A, DO-220AC, FT2000AA
Unit Price (€ / pc.)
0.8449 € *
Available in 4 Days: 222,975 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Voltage V RRM (peak reverse voltage) | 50 V | |
| Version | fast efficient diode | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | DO-220AC | |
| min. operating temperature | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Forward Current | 20 A | |
| Surge blocking voltage V RMS | 50 V | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bar with 1,000 pieces |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |