FR2WSMA | Diotec

Fast rectifier diode, 1600 V, 2 A, DO-214AC, FR2WSMA

Order No.: 70S0268
MPN:
FR2WSMA
FR2WSMA Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1342 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,006.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.1342 €

Fast Recovery Rectifier Diode, FR2WSMA, Diotec

Features

  • Compliant to RoHS

Applications

  • Rectification of medium frequencies
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Forward Current 2 A
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 1.8 V
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 1600 V
Surge blocking voltage V RMS 1600 V
Enclosure DO-214AC
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version fast rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin DE
Original Packaging Reel with 7,500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15