FR2K | Diotec
Fast rectifier diode, 800 V, 2 A, DO-214AA, FR2K
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.1916 €
250 pcs.
0.1146 €
1000 pcs.
0.0764 €
3000 pcs.
0.0612 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD rectifier diodes, type Diotec FR2.
Fast reverse recovery, for the rectification of mid-range frequencies; Package material: UL 94 V-0 classified. Junction temperature: –50 to +150 °C. Package: DO214AA.
Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): FR2K, 800 V, 2.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 2 A | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Surge blocking voltage V RMS | 800 V | |
| Enclosure | DO-214AA | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | fast recovery diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| Date of RoHS guidelines | 3/31/15 |