FR2G | Diotec

Fast rectifier diode, 400 V, 2 A, DO-214AA, FR2G

Order No.: 24S2003
MPN:
FR2G
Series: FR
FR2G Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2927 €
100 pcs.
0.1833 €
250 pcs.
0.1096 €
1000 pcs.
0.0731 €
3000 pcs.
0.0584 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD rectifier diodes, type Diotec FR2.

Fast reverse recovery, for the rectification of mid-range frequencies; Package material: UL 94 V-0 classified. Junction temperature: –50 to +150 °C. Package: DO214AA.

Technical attributes (type, periodic peak reverse voltage, limiting value of mean on-state current): FR2G, 400 V, 2.0 A

Technical specifications
Filter Property Value
Forward Current 2 A
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 1.3 V
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 400 V
Surge blocking voltage V RMS 400 V
Enclosure DO-214AA
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version fast rectifier diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15