FR20DKD2 | Diotec

Fast rectifier diode, 200 V, 20 A, TO-263AB, FR20DKD2

Order No.: 09S4117
EAN: 4099879041494
MPN:
FR20DKD2
Series: FR
FR20DKD2 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Voltage V RRM (peak reverse voltage) 200 V
Version fast efficient diode
max. operating temperature 175 °C
Assembly SMD
Enclosure TO-263AB
min. operating temperature -50 °C
Junction temperature (max.) 150 °C
Forward Current 20 A
Surge blocking voltage V RMS 200 V
Junction temperature (min.) -50 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Bar with 1,000 pieces
MSL MSL 1
Country of origin DE
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No