FR20AYD2 | Diotec

Superfast rectifier diode, 50 V, 20 A, SMC, FR20AYD2

Order No.: 09S5184
MPN:
FR20AYD2
Series: FR
FR20AYD2 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
100 pcs.
0.6783 €
250 pcs.
0.6069 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

Fast Rectifier Diode, FR20AYD2, Diotec

Fast Efficient Rectifier Diode

Features

  • Single diode with two anode pins
  • Low forward voltage drop
  • Low reverse leakage current
  • High power dissipation
  • Compliant to RoHS

Applications

  • Rectification of medium frequencies
  • Free-wheeling diodes for power tools and DC motors
  • Polarity Protection
  • Solar Bypass diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Number of diodes 1
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 50 V
Forward Current 20 A
Version superfast rectifier diode
Enclosure SMC
Voltage V RRM (peak reverse voltage) 50 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bar with 50 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15