FR1M-AQ | Diotec
Fast rectifier diode, 1000 V, 1 A, DO-214AC, FR1M-AQ
Order No.: 70S0262
MPN:
FR1M-AQ
Unit Price (€ / pc.)
0.1964 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1964 €
100 pcs.
0.1226 €
250 pcs.
0.0735 €
1000 pcs.
0.0490 €
7500 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale
Fast Recovery Rectifier Diode, FR1M-AQ, Diotec
Features
- Compliant to RoHS
Applications
- Rectification of medium frequencies
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 1 A | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 1.3 V | |
| min. operating temperature | -50 °C | |
| Rated blocking voltage | 800 V | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| Surge blocking voltage V RMS | 1000 V | |
| Enclosure | DO-214AC | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | fast rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 7,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |