FE6G | Diotec

Superfast rectifier diode, 400 V, 6 A, P600, FE6G

Order No.: 09S4108
EAN: 4099879041401
MPN:
FE6G
Series: FE
FE6G Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
25 pcs.
0.4165 €
100 pcs.
0.3332 €
250 pcs.
0.2975 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Voltage V RRM (peak reverse voltage) 400 V
Version superfast recovery diode
max. operating temperature 175 °C
Assembly THT
Enclosure P600
min. operating temperature -50 °C
Junction temperature (max.) 175 °C
Forward Current 6 A
Surge blocking voltage V RMS 400 V
Junction temperature (min.) -50 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Ammopack with 1,000 pieces
MSL MSL 1
Country of origin DE
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No