FE6F | Diotec

Superfast rectifier diode, 300 V, 6 A, P600, FE6F

Order No.: 09S4107
EAN: 4099879041395
MPN:
FE6F
Series: FE
FE6F Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
25 pcs.
0.4046 €
100 pcs.
0.3213 €
250 pcs.
0.2868 €
500 pcs.
0.2309 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Forward Current 6 A
max. operating temperature 175 °C
Assembly THT
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 300 V
Surge blocking voltage V RMS 300 V
Enclosure P600
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Version superfast recovery diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin DE
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15