FE1G | Diotec

Superfast rectifier diode, 400 V, 1 A, DO-204AC, FE1G

Order No.: 09S4095
EAN: 4099879041272
MPN:
FE1G
Series: FE
FE1G Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2083 €
100 pcs.
0.1309 €
250 pcs.
0.0782 €
1000 pcs.
0.0521 €
4000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Forward Current 1 A
max. operating temperature 175 °C
Assembly THT
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 400 V
Surge blocking voltage V RMS 400 V
Enclosure DO-204AC
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Version superfast recovery diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Ammopack with 4,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15