ESW8006-AQ | Diotec

Superfast rectifier diode, 650 V, 80 A, TO-247-2L, ESW8006-AQ

Order No.: 09S5180
MPN:
ESW8006-AQ
Series: ESW
ESW8006-AQ Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
530.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
1.1781 €

Superfast Rectifier Diode, ESW8006-AQ, Diotec

Superfast Efficient Rectifier Diodes with Soft Recovery

Features

  • Soft reverse recovery
  • Very low recovery time
  • Compliant to RoHS

Applications

  • Rectification of high frequencies
  • Free-wheeling diodes
  • Power factor correction
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 175 °C
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Number of diodes 1
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 650 V
Forward Current 80 A
Version superfast rectifier diode
Enclosure TO-247-2L
Voltage V RRM (peak reverse voltage) 650 V
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Bar with 30 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15