ESW6004 | Diotec
Superfast rectifier diode, 400 V, 60 A, TO-247-2L, ESW6004
Unit Price (€ / pc.)
   1.2733 €  *  
   Standard delivery time from the manufacturer is: 8 Weeks 
 Superfast Rectifier Diode, ESW6004, Diotec
Superfast Efficient Rectifier Diodes with Soft Recovery
Features
- Soft reverse recovery
- Very low recovery time
- Compliant to RoHS
Applications
- Rectification of high frequencies
- Free-wheeling diodes
- Power factor correction
- Commercial / industrial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 400 V | |
| Forward Current | 60 A | |
| Version | superfast rectifier diode | |
| Enclosure | TO-247-2L | |
| Voltage V RRM (peak reverse voltage) | 400 V | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| Original Packaging | Bar with 30 pieces | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 