ES2J | Diotec
Superfast rectifier diode, 600 V, 2 A, DO-214AA, ES2J
Unit Price (€ / pc.)
0.3570 € *
Available in 4 Days: 24,000 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
100 pcs.
0.2487 €
250 pcs.
0.2130 €
1000 pcs.
0.1416 €
3000 pcs.
0.1135 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 600 V | |
| Forward Current | 2 A | |
| Rated blocking voltage | 480 V | |
| Version | superfast efficient diode | |
| Enclosure | DO-214AA | |
| Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |