ES2CSMA | Diotec
Superfast rectifier diode, 200 V, 2 A, SMA, ES2CSMA
Unit Price (€ / pc.)
   0.1264 €  *  
   Standard delivery time from the manufacturer is: 8 Weeks 
 Superfast SMD Rectifier Diode, ES2CSMA, Diotec
Superfast Efficient SMD Rectifier Diode
Features
- Extremely low reverse recovery time
- Low forward voltage drop
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High efficient switching stages
- Commercial / industrial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 200 V | |
| Forward Current | 2 A | |
| Version | superfast rectifier diode | |
| Enclosure | SMA | |
| Voltage V RRM (peak reverse voltage) | 150 V | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| MSL | MSL 1 | 
| Original Packaging | Reel with 7,500 pieces | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 