ES2C | Diotec

Superfast rectifier diode, 150 V, 2 A, DO-214AA, ES2C

Order No.: 09S4071
EAN: 4099879041050
MPN:
ES2C
Series: ES
ES2C Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available in 4 Days: 21,000 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
100 pcs.
0.2309 €
250 pcs.
0.1975 €
1000 pcs.
0.1321 €
3000 pcs.
0.1054 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 150 V
Forward Current 2 A
Version superfast efficient diode
Enclosure DO-214AA
Voltage V RRM (peak reverse voltage) 150 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15