ERJ3006 | Diotec
Ultrafast rectifier diode, 600 V, 30 A, ITO-220AC, ERJ3006
Order No.: 70S0892
MPN:
ERJ3006
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
100 pcs.
0.6902 €
250 pcs.
0.6188 €
500 pcs.
0.5474 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Superfast Recovery Rectifier Diode, ERJ3006, Diotec
Features
- Isolated heat flange
- High forward current rating
- Low reverse recovery time
- High power dissipation
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High speed switching
- Free-wheeling diodes
- Power Factor Correction stages
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Forward Current | 30 A | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| min. operating temperature | -50 °C | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Surge blocking voltage V RMS | 600 V | |
| Enclosure | ITO-220AC | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Version | ultrafast rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |