ER3DSMB | Diotec
Superfast rectifier diode, 200 V, 3 A, SMB, ER3DSMB
Unit Price (€ / pc.)
   0.3332 €  *  
   Standard delivery time from the manufacturer is: 4 Weeks 
 Total Price: 
  0.33 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 0.3332 €
 100 pcs.
 0.2297 €
 250 pcs.
 0.1975 €
 1000 pcs.
 0.1309 €
 3000 pcs.
 0.1051 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Superfast SMD Rectifier Diode, ER3DSMB, Diotec
Superfast Recovery SMD Rectifier Diode
Features
- Low reverse recovery
- High surge current capability
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High speed switching
- Commercial / industrial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 200 V | |
| Forward Current | 3 A | |
| Version | superfast rectifier diode | |
| Enclosure | SMB | |
| Voltage V RRM (peak reverse voltage) | 200 V | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| MSL | MSL 1 | 
| Original Packaging | Reel with 3,000 pieces | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 