ER3A | Diotec

Superfast rectifier diode, 50 V, 3 A, DO-214AB, ER3A

Order No.: 09S4055
EAN: 4099879040893
MPN:
ER3A
Series: ER
ER3A Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.2749 €
250 pcs.
0.2356 €
1000 pcs.
0.1571 €
3000 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Forward Current 3 A
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 50 V
Surge blocking voltage V RMS 50 V
Enclosure DO-214AB
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Version superfast recovery diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15