ER2M | Diotec
Superfast rectifier diode, 1000 V, 2 A, DO-214AA, ER2M
Unit Price (€ / pc.)
   0.3451 €  *  
   Available in 4 Days: 9,000 pcs. - if ordered today  
 Total Price: 
  3.45 € * 
  Price list 
 Quantity
 Price per unit*
 10 pcs.
 0.3451 €
 100 pcs.
 0.2178 €
 250 pcs.
 0.1309 €
 1000 pcs.
 0.0871 €
 3000 pcs.
 0.0697 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
  Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 1000 V | |
| Forward Current | 2 A | |
| Version | superfast recovery diode | |
| Enclosure | DO-214AA | |
| Voltage V RRM (peak reverse voltage) | 1000 V | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| MSL | MSL 1 | 
| Original Packaging | Reel with 3,000 pieces | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead | 
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 