ER2D-AQ | Diotec

Superfast rectifier diode, 200 V, 2 A, SMB, ER2D-AQ

Order No.: 09S5128
MPN:
ER2D-AQ
Series: ER
ER2D-AQ Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.2773 €
250 pcs.
0.1666 €
1000 pcs.
0.1107 €
3000 pcs.
0.0885 €
*incl. VAT plus shipping costs
Subject to prior sale

Superfast SMD Rectifier Diode, ER2D-AQ, Diotec

Superfast Recovery SMD Rectifier Diode

Features

  • Compliant to RoHS

Applications

  • Rectification of higher frequencies
  • High speed switching
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Number of diodes 1
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 200 V
Forward Current 2 A
Rated blocking voltage 160 V
Version superfast rectifier diode
Enclosure SMB
Voltage V RRM (peak reverse voltage) 200 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15