EGL34D | Diotec

Superfast rectifier diode, 200 V, 0.5 A, DO-213AA, EGL34D

Order No.: 09S4038
EAN: 4099879040732
MPN:
EGL34D
Series: EGL
EGL34D Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1999 €
100 pcs.
0.1249 €
250 pcs.
0.0750 €
1000 pcs.
0.0500 €
2500 pcs.
0.0400 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Forward Current 0.5 A
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
Voltage V RRM (peak reverse voltage) 200 V
Surge blocking voltage V RMS 200 V
Enclosure DO-213AA
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Version superfast recovery diode
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin SI
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15