EGL1K | Diotec

Superfast rectifier diode, 800 V, 1 A, DO-213AA, EGL1K

Order No.: 09S4034
EAN: 4099879040695
MPN:
EGL1K
Series: EGL
EGL1K Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2487 € *
Available in 4 Days: 12,500 pcs. - if ordered today
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2487 €
100 pcs.
0.1559 €
250 pcs.
0.0932 €
1000 pcs.
0.0621 €
2500 pcs.
0.0497 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 800 V
Forward Current 1 A
Version superfast recovery diode
Enclosure DO-213AA
Voltage V RRM (peak reverse voltage) 800 V
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Country of origin SI
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15