EGL1GR13 | Diotec
Superfast rectifier diode, 400 V, 1 A, DO-213AA, EGL1GR13
Unit Price (€ / pc.)
   0.2344 €  *  
   Standard delivery time from the manufacturer is: 8 Weeks 
 Total Price: 
  2.34 € * 
  Price list 
 Quantity
 Price per unit*
 10 pcs.
 0.2344 €
 100 pcs.
 0.1464 €
 250 pcs.
 0.0878 €
 1000 pcs.
 0.0585 €
 10000 pcs.
 0.0469 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Superfast SMD Rectifier Diode, EGL1GR13, Diotec
Superfast Recovery SMD Rectifier Diode
Features
- High power dissipation
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High speed switching
- Commercial / industrial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Surge blocking voltage V RMS | 400 V | |
| Forward Current | 1 A | |
| Version | superfast rectifier diode | |
| Enclosure | DO-213AA | |
| Voltage V RRM (peak reverse voltage) | 400 V | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| MSL | MSL 1 | 
| Original Packaging | Reel with 10,000 pieces | 
| Country of origin | SI | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 