DD1200 | Diotec
High voltage diode, 12000 V, 20 mA, D3x12, DD1200
Order No.: 70S0350
MPN:
DD1200
Unit Price (€ / pc.)
0.3332 € *
Available in 4 Days: 5,000 pcs. - if ordered today
Fast Recovery High Voltage Rectifier Diode, DD1200, Diotec
Features
- High creepage and clearance
- Compliant to RoHS
Applications
- High voltage rectification at medium frequencies
- Commercial / Industrual grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 150 °C | |
| Forward Current | 20 mA | |
| max. operating temperature | 150 °C | |
| Voltage V RRM (peak reverse voltage) | 12000 V | |
| Assembly | axial | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 12000 V | |
| Enclosure | D3x12 | |
| Junction temperature (min.) | -50 °C | |
| Version | high voltage diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |