BYG23T-AQ | Diotec
Ultrafast rectifier diode, 1350 V, 1 A, DO-214AC, BYG23T-AQ
Order No.: 70S0890
MPN:
BYG23T-AQ
Unit Price (€ / pc.)
0.1145 € *
Standard delivery time from the manufacturer is: 8 Weeks
Ultrafast Avalanche SMD Rectifier Diode, BYG23T-AQ, Diotec
Features
- Controlled avalanche characteristic
- Low reverse recovery time
- Compliant to RoHS
Applications
- Rectification of higher frequencies
- High speed switching
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Junction temperature (max.) | 175 °C | |
| Forward Current | 1 A | |
| max. operating temperature | 175 °C | |
| Voltage V RRM (peak reverse voltage) | 1300 V | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Surge blocking voltage V RMS | 1350 V | |
| Enclosure | DO-214AC | |
| Junction temperature (min.) | -50 °C | |
| Version | ultrafast rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 7,500 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |